Reduced Price
Connector Headers and PCB Receptacles
5-1376386-1
Conn Wire to Board HDR 4 POS 5mm Solder ST Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Row Spacing (mm)
6.2
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Mounting
Through Hole

