Connector Headers and PCB Receptacles
5-103166-2
Conn Shrouded Header (4 Sides) M 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
M
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
13
Product Depth (mm)
16.23
Product Height (mm)
10.49
Contact Plating Thickness
0.76um
Tail Length (mm)
3.42
Mounting
Through Hole

