Arrow Electronic Components Online
No Image Available
Transient Voltage Suppressors - TVS Diodes

5.0SMDJ28CA

Surface Mount Transient Voltage Suppressor

Alpha and Omega Semiconductor

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    2.22
  • Package Width
    5.9
  • Package Length
    6.85
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
Order Quantity

Documentation and Resources

Design resources