Capacitor Tantalum Polymer
4TPH150MABC
Cap Tant Polymer 150uF 4VDC A14 CASE 20%( 3.2 X 1.6 X 1.4mm) Inward L SMD 3216-15 0.07 Ohm 85°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
150uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.07
Equivalent Series Resistance Type
Standard
IR (mA)
0.74
IL (uA)
120
Polarity
Polar
Maximum Dissipation Factor (%)
10
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
A14
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
3.2 X 1.6 X 1.4
Package/Case
3216-15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.4
Order Quantity

