Capacitor Tantalum Polymer
4TPF330MFL
Cap Tant Polymer 330uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.015 Ohm 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.015
Equivalent Series Resistance Type
Super Low
IR (mA)
3.55
IL (uA)
132
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
High Capacitance, Low ESR
Fail Safe with Built-in Fuse
No
Case Code
D3L
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.8
Package/Case
7343-30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.8
Family/Series
TPF
ROHS Version
2011/65/EU, 2015/863
Order Quantity

