Capacitor Tantalum Polymer
4TPE330MI
Cap Tant Polymer 330uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.018 Ohm 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Low
IR (mA)
2.8
IL (uA)
132
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D2E
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.8
Package/Case
7343
Temperature Range @ Derated Voltage (°C)
85 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.8
Family/Series
TPE
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000(Min)
MSL
2a, 3
Order Quantity

