Capacitor Tantalum Polymer
4TPE220MV
Cap Tant Polymer 220uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.045 Ohm 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.045
Equivalent Series Resistance Type
Low
IR (mA)
1.75
IL (uA)
88
Polarity
Polar
Maximum Dissipation Factor (%)
10
Special Features
Low Profile, Low ESR, High Capacitance
Fail Safe with Built-in Fuse
No
Case Code
D2E
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.8
Package/Case
7343-19
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.8
Family/Series
TPE
ROHS Version
2011/65/EU, 2015/863
Order Quantity

