Arrow Electronic Components Online
4SVPT1500M|PANASONI|simage
4SVPT1500M|PANASONI|limage
Capacitor Aluminum Polymer

4SVPT1500M

Cap Aluminum Polymer 1500uF 4VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 20000h 105°C T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    1500uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.012
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    4.7
  • IL (uA)
    1200@2Min
  • Lifetime (h)
    20000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 11.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Weight (g)
    0.86
  • Product Height (mm)
    11.9

Documentation and Resources

Datasheets
Design resources