Capacitor Aluminum Polymer
4SVPS680M
Cap Aluminum Polymer 680uF 4VDC 20%( 10 X 7.9mm) SMD 0.02 Ohm 4.13A 5000h 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
680uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.02
Equivalent Series Resistance Type
Standard
IR (mA)
4.13
IL (uA)
544@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 7.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
7.9
Order Quantity

