Reduced Price
Capacitor Aluminum Polymer
4SVPB100M
Cap Aluminum Polymer 100uF 4VDC 20%( 6.3 X 4.9mm) SMD 0.04 Ohm 1.67A 1000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
100uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.04
Equivalent Series Resistance Type
Standard
IR (mA)
1.67
IL (uA)
160@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 4.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
4.9
Order Quantity

