Arrow Electronic Components Online
4SVPA270MAA|PANASONI|simage
4SVPA270MAA|PANASONI|limage
Reduced Price
Capacitor Aluminum Polymer

4SVPA270MAA

Cap Aluminum Polymer 270uF 4VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    270uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.022
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.22
  • IL (uA)
    500@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 6.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    6.9
Order Quantity

Documentation and Resources

Datasheets
Design resources