Capacitor Aluminum Polymer
4SVP33M
Cap Aluminum Polymer 33uF 4VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 2000h 105°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
33uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.2
Equivalent Series Resistance Type
Standard
IR (mA)
0.74
IL (uA)
66@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
4 X 5.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
4
Product Height (mm)
5.4

