Connector D-Subminiature
4STD15SAM99A10X
Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Shell Material
Brass
Shell Plating
Tin Over Nickel
Shell Size
A
Less Contact
No
Product Length (mm)
39.52
Product Depth (mm)
12.93
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount

