Inductor Leaded
4RCC-4R7M-00
Rod Choke Wirewound 4.7uH 20% 1MHz Ferrite 6A 0.007Ohm DCR RDL Loose Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Rod Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
6
Maximum Saturation Current (A)
8.2
Maximum DC Resistance (Ohm)
0.007
Mounting
Through Hole
Lead Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
140
Packaging
Loose
Maximum Product Diameter (mm)
6.3
Maximum Product Length (mm)
25

