Switch Push Button
4PB717-T2
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 115VAC 28VDC Panel Mount
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.32
Automotive
No
PPAP
No
Pole Throw Configuration
SPDT
Actuator Style
Round Plunger
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
5@115VAC 28VDC
Actuator Color
Red
Actuator Length (mm)
5.08
Mounting
Panel Mount
Number of Terminals
3
Body Orientation
Straight
Thread Size
15/32-32
Product Weight (g)
34.02
Product Length (mm)
19.81
Product Depth (mm)
30.05
Product Height (mm)
39.62

