Connector Discrete Wire Housing
4P-SZN
Conn Housing RCP 4 POS 1.5mm Crimp ST Cable Mount White Bag
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.5
Body Orientation
Straight
Maximum Current Rating (A)
0.7
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
7
Product Depth (mm)
4.25
Product Height (mm)
2.4
Mounting
Cable Mount

