Switch Toggle
4NT91-3
Switch Toggle ON ON 4PDT Round Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Actuator Style
Round Lever
Pole Throw Configuration
4PDT
Switch Configuration
ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@28VDC
Actuator Length (mm)
17.3
Mounting
Panel Mount with Threads
Termination Style
Quick Connect
Number of Terminals
12
Terminal Length (mm)
11.3
Seal
Actuator/O-Ring/(Cover/Case)/Complete
Seal Location
Actuator/Panel/(Cover/Case)/N/A
Seal Description
N/A/O-Ring/N/A/Complete
IP Rating
IP67/IP68
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
33.4
Bushing Length (mm)
11.9
Body Depth (mm)
41.6
Body Height (mm)
23.1
Product Length (mm)
33.4
Product Depth (mm)
41.6
Product Height (mm)
63.6

