Arrow Electronic Components Online
4N49U|OPTEK|simage
4N49U|OPTEK|limage
Transistor and Photovoltaic Output Photocouplers

4N49U

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin LCC Waffle

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Collector-Emitter Voltage (V)
    35
  • Maximum Collector Current (mA)
    10
  • Maximum Collector-Emitter Saturation Voltage (mV)
    300
  • Maximum Power Dissipation (mW)
    300
  • Minimum Forward Voltage (V)
    1
  • Maximum Reverse Voltage (V)
    2
  • Maximum Rise Time (us)
    20
  • Maximum Fall Time (us)
    20
  • Maximum Forward Current (mA)
    50
  • Packaging
    Waffle
  • Minimum Current Transfer Ratio (%)
    200
  • Current Transfer Ratio Test Current (mA)
    2
  • Mounting
    Surface Mount
  • Package Height
    1.85
  • Package Width
    6.22
  • Package Length
    4.32
  • PCB changed
    6
  • Standard Package Name
    LCC
  • Supplier Package
    LCC
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources