Transistor and Photovoltaic Output Photocouplers
4N36M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
4170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
30
Standard
EN|DIN|IEC|UL|VDE
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
270
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.18
Maximum Forward Current (mA)
60
Packaging
Bag
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
10
Mounting
Through Hole
Package Height
3.53(Max) mm
Package Width
6.6(Max) mm
Package Length
8.89(Max) mm
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole

