Transistor and Photovoltaic Output Photocouplers
4N36
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
80
Standard
CQC|CSA|DEMKO|FIMKO|NEMKO|SEMKO|UL
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
200
Typical Forward Voltage (V)
1.2
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
50
Packaging
Tube
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
10
Mounting
Through Hole
Package Width
6.5 mm
Package Length
7.12 mm
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole

