Top Searched
Transistor and Photovoltaic Output Photocouplers
4N35
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.7
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
50(Typ)
Standard
BSI|FIMKO
Maximum Collector Current (mA)
100
Maximum Power Dissipation (mW)
70
Typical Forward Voltage (V)
1.3
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
50
Minimum Current Transfer Ratio (%)
40
Current Transfer Ratio Test Current (mA)
10
Mounting
Through Hole
Package Height
3.5
Package Width
6.5
Package Length
7.12
PCB changed
6
Supplier Package
DIP
Pin Count
6
Lead Shape
Through Hole

