Transistor and Photovoltaic Output Photocouplers
4N32SM
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD
Isocom ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Darlington With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
55
Standard
UL
Maximum Collector Current (mA)
50(Min)
Maximum Collector-Emitter Saturation Voltage (mV)
1000
Maximum Power Dissipation (mW)
200
Typical Forward Voltage (V)
1.2
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
60
Minimum Current Transfer Ratio (%)
500
Current Transfer Ratio Test Current (mA)
10
Mounting
Surface Mount
Package Height
3.9(Max)
Package Width
6.9(Max)
Package Length
8.9(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing

