You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Darlington With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
30
Standards
BSI, IEC, UL
Maximum Collector Current (mA)
150
Maximum Collector-Emitter Saturation Voltage (mV)
1000(Typ)
Maximum Power Dissipation (mW)
250
Typical Forward Voltage (V)
1.25
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
60
Minimum Current Transfer Ratio (%)
500
Current Transfer Ratio Test Current (mA)
10
Mounting
Through Hole
Package Height
3.81(Max)
Package Width
6.5(Max)
Package Length
8.7(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole
Family/Series
4N32
ALIAS
4N32
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

