Transistor and Photovoltaic Output Photocouplers
4N25S
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
30
Standard
CQC|CSA|cUL|DEMKO|UL|VDE
Maximum Collector Current (mA)
100
Maximum Collector-Emitter Saturation Voltage (mV)
500
Maximum Power Dissipation (mW)
250
Typical Forward Voltage (V)
1.2
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
80
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
3
Typical Fall Time (us)
3
Mounting
Surface Mount
Package Height
3.5
Package Width
6.5
Package Length
7.3
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing

