Transistor and Photovoltaic Output Photocouplers
4N25S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
30
Standard
CQC|CSA|cUL|DEMKO|UL|VDE
Maximum Collector Current (mA)
100
Maximum Collector-Emitter Saturation Voltage (mV)
500
Maximum Power Dissipation (mW)
250
Typical Forward Voltage (V)
1.2
Maximum Reverse Voltage (V)
6
Maximum Forward Current (mA)
80
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
3
Typical Fall Time (us)
3
Mounting
Surface Mount
Package Height
3.5 mm
Package Width
6.5 mm
Package Length
7.3 mm
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing