Transistor and Photovoltaic Output Photocouplers
4N24U
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin LCC Clamshell
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
35
Maximum Collector Current (mA)
10(Min)
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
300
Minimum Forward Voltage (V)
1
Maximum Reverse Voltage (V)
2
Maximum Rise Time (us)
20
Maximum Fall Time (us)
20
Maximum Forward Current (mA)
50
Packaging
Clamshell
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
10
Mounting
Surface Mount
Package Height
1.85
Package Width
6.22
Package Length
4.32
PCB changed
6
Standard Package Name
LCC
Supplier Package
LCC
Pin Count
6

