Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
3.5
Pixel Format (Pixels)
320x480
Typical Contrast Ratio
250:1
Typical Brightness (cd/m2)
216
Backlight
LED
Display Color (Colors)
65,000
Viewing Angle (°)
110/90
Touchscreen
Yes
Active Area (mm)
49x73.4
Outline Dimensions (mm)
56.6x97.6x20.3
Interface Type
I2C/SPI
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
4|5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Foam
Mounting
Screw
Package Height
20.3 mm
Package Width
56.6 mm
Package Length
97.6 mm
PCB changed
40
Pin Count
40

