Arrow Electronic Components Online
4DPI32|4DSYSTEM|simage
4DPI32|4DSYSTEM|limage
TFT Modules

4DPI-32

3.2", 240x320 pixel, Primary Display for the Raspberry Pi

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8528.59.33.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Size (in)
    3.2
  • Pixel Format (Pixels)
    240x320
  • Typical Brightness (cd/m2)
    220
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Touchscreen
    Yes
  • Active Area (mm)
    48.6x64.8
  • Outline Dimensions (mm)
    57.2x92.2x21
  • Typical Response Time (ms)
    30
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    3|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    4|5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Screw
  • Package Height
    57.2
  • Package Width
    21
  • Package Length
    92.2

Documentation and Resources

Datasheets
Design resources