Arrow Electronic Components Online
4DBEZEL70B|4DSYSTEM|simage
4DBEZEL70B|4DSYSTEM|limage
Misc Products

4D-BEZEL-70B

7.0" Black Plastic Bezel

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bezel
  • Product Height (mm)
    4.4
  • Product Depth (mm)
    127.9
  • Product Length (mm)
    198
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources