Capacitor Film
4ATDBW5200A30J
Cap Film 20uF 250V PP 5%( 42.5 X 28 X 37mm) Plastic Rectangular Can 37.5mm 0.0031 Ohm 85°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Snubber
Capacitance Value
20uF
Tolerance
5%
Voltage
250VDC|160VAC
ESR (Ohm)
0.0031
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
PC Pin
Terminal Pitch (mm)
37.5
Size (mm)
42.5 X 28 X 37
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
42.5
Product Depth (mm)
28
Product Height (mm)
37
Lead Diameter (mm)
1.2
Lead Length (mm)
6
Seated Plane Height (mm)
37

