Capacitor Film
4AQUBU4100A1WJ
Cap Film 1uF 1300V PP 5%( 31.5 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.0331 Ohm 105°C Tray Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Power Film
Capacitance Value
1uF
Tolerance
5%
Voltage
1300VDC
ESR (Ohm)
0.0331
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 11 X 20
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
31.5
Product Depth (mm)
11
Product Height (mm)
20
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
20

