Capacitor Film
4AQSBU4450A12J
Cap Film 4.5uF 1500V PP 5%( 31.5 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 0.0073 Ohm 105°C Tray Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Yes
Type
IGBT Snubber
Capacitance Value
4.5uF
Tolerance
5%
Voltage
1500VDC
ESR (Ohm)
0.0073
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 22 X 37
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
31.5
Product Depth (mm)
22
Product Height (mm)
37
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
37

