Capacitor Film
4AQGBW5700P3LK
Cap Film 70uF 450V PP 10%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0023 Ohm 125°C Box Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Type
Power Film
Capacitance Value
70uF
Tolerance
10%
Voltage
450VDC
ESR (Ohm)
0.0023
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
PC Pin
Terminal Pitch (mm)
37.5
Size (mm)
42 X 30 X 45
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
42
Product Depth (mm)
30
Product Height (mm)
45
Lead Diameter (mm)
1.2
Lead Length (mm)
6
Seated Plane Height (mm)
45

