Capacitor Film
49AI315000A1K
Cap Film Suppression X1 0.15uF 800VDC/330VAC PP 10%( 18 X 10 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Loose
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.15uF
Tolerance
10%
Voltage
800VDC|330VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X1
Size (mm)
18 X 10 X 16
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Loose
Product Length (mm)
18
Product Depth (mm)
10
Product Height (mm)
16
Lead Diameter (mm)
0.8
Lead Length (mm)
4
Seated Plane Height (mm)
16

