Arrow Electronic Components Online
49950|POMONA|simage
49950|POMONA|limage
Test Clips, Leads and Probes - End Connectors

4995-0

Conn Binding Post RCP 1 POS Solder ST Panel Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Binding Post
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Panel Mount
  • Termination Method
    Solder
  • Maximum Operating Temperature (°C)
    115
  • Product Diameter (mm)
    14.73
  • Product Length (mm)
    50.8
Order Quantity

Documentation and Resources

Datasheets
Design resources