Arrow Electronic Components Online
499252-4|TE|simage
499252-4|TE|limage
Connector Accessories

499252-4

Connector Accessories Strain Relief Straight Thermoplastic Black Gold/Palladium Nickel Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief
  • Connector Type
    Connector FFC-FPC
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Plating
    Gold|Palladium Nickel
  • Color
    Black
  • Packaging
    Bag|Box
  • Product Length (mm)
    68.33
  • Product Depth (mm)
    6.09
  • Product Height (mm)
    14.75
Order Quantity

Documentation and Resources

Datasheets
Design resources