Arrow Electronic Components Online
4979|POMONA|simage
4979|POMONA|limage
Connector RF

4979

Conn BNC 50Ohm Solder Cup ST Panel Mount M Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    M
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Product Diameter (mm)
    14.48
  • Product Length (mm)
    30.23
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources