Arrow Electronic Components Online
4970|POMONA|simage
4970|POMONA|limage
Top Purchased
Cable Assembly Coaxial

4970

Cable Assembly Coaxial 0.149m 20AWG BNC M

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M
  • Connector Type A
    BNC
  • Connector Type B
    Not Included
  • Wire Size (AWG)
    20
  • Cable Length (m)
    0.149
  • Maximum Voltage Rating
    500VAC
  • Maximum Operating Temperature (°C)
    55
  • Jacket Material
    Polyvinyl Chloride
  • Connector Orientation
    Straight
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper

Documentation and Resources

Datasheets
Design resources