Arrow Electronic Components Online
49680SC|MURATAPS|simage
49680SC|MURATAPS|limage
Inductor Surface Mount

49680SC

Inductor Power Shielded Bobbin Core 68uH 20% 10KHz 47Q-Factor 2A 0.143Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Bobbin Core
  • Protection Style
    Shielded
  • Inductance (H)
    68u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    2
  • Maximum Saturation Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.143
  • Minimum Quality Factor
    47(Typ)
  • Quality Test Frequency (Hz)
    1M
  • Minimum Self Resonant Frequency (Hz)
    7M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources