Cable Assembly Coaxial
4964-SS-120
Cable Assembly Coaxial 3.048m 22AWG BNC to BNC M-M
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
BNC
Connector Type B
BNC
Wire Size (AWG)
22
Cable Length (m)
3.048
Maximum Outer Diameter (mm)
4.95
Jacket Color
Black
Maximum Voltage Rating
60VDC|30VAC
Maximum Frequency (GHz)
0.01
Maximum Operating Temperature (°C)
50
Jacket Material
Polyvinyl Chloride
Connector Orientation
Straight to Straight
Bunch Stranding
7x30
RG Type
RG-58
Contact Plating
Gold
Contact Material
Brass

