Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.10.20.55
Automotive
No
PPAP
No
Type
Double Side Adhesive
Substrate
Ceramic
Backing Material
Foam
Adhesive Material
Acrylic
Color
Gray
Length (m)
65.8
Thickness (mm)
0.6
Tensile Strength (psi)
90
Dielectric Strength (V/mil)
360