Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
BNC
Connector Type B
SMA
Wire Size (AWG)
26
Cable Length (m)
1.52
Maximum Operating Temperature (°C)
165
Connector Orientation
Straight to Straight
Contact Plating
Gold
Contact Material
Brass

