Cable Assembly Coaxial
4935-BB-120
Cable Assembly Coaxial 3.04m 26AWG BNC to SMA M-M
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
BNC
Connector Type B
SMA
Wire Size (AWG)
26
Cable Length (m)
3.04
Maximum Operating Temperature (°C)
165
Connector Orientation
Straight to Straight
RG Type
RG316
Contact Plating
Gold
Contact Material
Brass

