Inductor Surface Mount
49330SC
Inductor Power Shielded Bobbin Core 33uH 20% 10KHz 51Q-Factor 2.9A 0.06Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Bobbin Core
Protection Style
Shielded
Inductance (H)
33u
Tolerance
20%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
2.9
Maximum Saturation Current (A)
2.9
Maximum DC Resistance (Ohm)
0.06
Minimum Quality Factor
51(Typ)
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
10M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
12.5
Mounting
Surface Mount
Maximum Product Depth (mm)
12.5
Maximum Product Height (mm)
8

