Arrow Electronic Components Online
49332|POMONA|simage
49332|POMONA|limage
Test Clips, Leads and Probes - End Connectors

4933-2

Conn Banana Plug M 1 POS Crimp/Solder ST Cable Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana Plug
  • Gender
    M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    15
  • Mounting
    Cable Mount
  • Termination Method
    Crimp|Solder
  • Wire Size (AWG)
    18-22
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (mm)
    10.92
  • Product Length (mm)
    26.92

Documentation and Resources

Datasheets
Design resources