Arrow Electronic Components Online
Tapes

4929

Tapes Double Side Adhesive Acrylic Black Foam 65.8m

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.10.20.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Double Side Adhesive
  • Backing Material
    Foam
  • Adhesive Material
    Acrylic
  • Color
    Black
  • Length (m)
    65.8
  • Thickness (mm)
    0.6

Documentation and Resources

Datasheets
Design resources