Arrow Electronic Components Online
4911A600|POMONA|simage
4911A600|POMONA|limage
Test and Measurement Accessories

4911A-60-0

Retractable Sheath Banana Plug Patch Cord

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Patch Cord
  • Maximum Operating Temperature (°C)
    55
  • Dimensions (mm)
    1662.2
Order Quantity

Documentation and Resources

Datasheets
Design resources