Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Quick Fit Terminal
Gender
PIN
Termination Method
Solder
Tab Size (mm²)
5.18
Body Orientation
Right Angle
Plating
Tin
Maximum Current Rating (A)
25
Insulation
Non-Insulated
Product Length (mm)
18.02
Product Depth (mm)
7.92
Tab Dimensions (mm)
6.4x0.81
Mounting
Through Hole

