Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Quick Fit Terminal
Gender
M
Termination Method
Solder
Body Orientation
Straight
Plating
Tin
Insulation
Non-Insulated
Product Length (mm)
15.49
Product Depth (mm)
6.35
Mounting
Through Hole

