Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Lamp Size
    T-2
  • Life Hours (h)
    10000
  • Filament Type
    C-7A
  • Maximum Voltage Rating
    48VDC

Documentation and Resources

Datasheets
Design resources